The APTM100H46FT3G is a 4-element power module from Microsemi, featuring a continuous drain current of 19A and a gate to source voltage of 30V. It operates within a temperature range of -40°C to 150°C and is designed for screw mount applications. With a power dissipation of 357W, this module is suitable for demanding power management applications. The APTM100H46FT3G is compliant with RoHS regulations.
Microsemi APTM100H46FT3G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 19A |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 4 |
| Power Dissipation | 357W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.