The APTM100TA35FPG is a high-power FET module with a continuous drain current of 22A and a gate to source voltage of 30V. It has a fast switching time with a fall time of 40ns and turn-off delay time of 155ns. The module is designed to operate within a temperature range of -40°C to 150°C. It is packaged in a module case and is available in bulk packaging. The device is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi APTM100TA35FPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM100TA35FPG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 22A |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM100TA35FPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.