MOSFET N-CH 1000V 65A J3
Microsemi APTM100U13SG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 31.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25kW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 145mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.