Trans MOSFET N-CH 1.2KV 50A 7-Pin Case SP-6
Microsemi APTM120A20DG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 50A |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 2 |
| Power Dissipation | 1.25kW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.