The APTM120A20SG is a 50A module power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a gate to source voltage of 30V and a fall time of 36ns. The device is mounted via screw and is packaged in bulk. The APTM120A20SG is RoHS compliant and not radiation hardened.
Microsemi APTM120A20SG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 50A |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.