Sign in to ask questions about the Microsemi APTM120DA15G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM120DA15G technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Input Capacitance | 20.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25kW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 175mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM120DA15G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.