The APTM120H29FG is a 4-element power module from Microsemi, featuring a continuous drain current of 34A and a gate to source voltage of 30V. It has a power dissipation of 780W and is designed for screw mount applications. The module operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi APTM120H29FG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM120H29FG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 34A |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 4 |
| Packaging | Bulk |
| Power Dissipation | 780W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM120H29FG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.