The APTM20AM04FG is a single N-CHANNEL power MOSFET from Microsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 372A and a drain to source resistance of 4mR. The device is packaged in a module format and is lead free. It is also RoHS compliant and has a maximum power dissipation of 1.25kW.
Microsemi APTM20AM04FG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 372A |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 116ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.9mm |
| Lead Free | Lead Free |
| Length | 108mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25kW |
| Mount | Screw |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 32ns |
| Width | 62mm |
| RoHS | Compliant |
No datasheet is available for this part.