The APTM20DAM04G is a 200V power MOSFET module from Microsemi, designed for high-current applications. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The module has a maximum power dissipation of 1.25kW and a continuous drain current of 372A. It is packaged in a bulk module with a chassis mount and screw configuration.
Microsemi APTM20DAM04G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 372A |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 116ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 28.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25kW |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.25kW |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
No datasheet is available for this part.