The APTM20DAM08TG is a power MOSFET module from Microsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 208A and a drain to source voltage of 200V. The module has a maximum power dissipation of 781W and is RoHS compliant. It is packaged in bulk and is not radiation hardened.
Sign in to ask questions about the Microsemi APTM20DAM08TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM20DAM08TG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 208A |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 116ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 14.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 781W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM20DAM08TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.