Sign in to ask questions about the Microsemi APTM20DUM04G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM20DUM04G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 372A |
| Fall Time | 116ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM20DUM04G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.