The APTM20HM08FG is a power MOSFET module from Microsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 208A and a gate to source voltage of 30V. The module is mounted via screws and is compliant with RoHS regulations. The device has a fall time of 116ns, turn-off delay time of 88ns, and turn-on delay time of 32ns.
Sign in to ask questions about the Microsemi APTM20HM08FG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM20HM08FG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 208A |
| Fall Time | 116ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM20HM08FG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.