
The APTM50AM24SG is a dual power MOSFET module from Microsemi, featuring a maximum drain to source voltage of 500V and continuous drain current of 150A. The module has a maximum operating temperature range of -40°C to 150°C and is lead free. It is packaged in a bulk package and is RoHS compliant.
Sign in to ask questions about the Microsemi APTM50AM24SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM50AM24SG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 28mR |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 2 |
| Packaging | Bulk |
| Power Dissipation | 1.25kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50AM24SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.