The APTM50AM38FTG is a power MOSFET module with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a continuous drain current of 90A and a gate to source voltage of 30V. The module has a fall time of 77ns and a turn-off delay time of 87ns. It is RoHS compliant and available in bulk packaging.
Microsemi APTM50AM38FTG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 90A |
| Fall Time | 77ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
No datasheet is available for this part.