The APTM50DSKM65T3G is a 2 N-Channel FET module from Microsemi, rated for 500V drain to source voltage and 51A continuous drain current. It features a maximum power dissipation of 390W and a maximum operating temperature of 150°C. The module is packaged in a bulk package and is mounted via screws to a chassis. It is RoHS compliant and has a maximum Rds on resistance of 78mR.
Sign in to ask questions about the Microsemi APTM50DSKM65T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM50DSKM65T3G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 51A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 93ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 78mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50DSKM65T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.