The APTM50HM65FTG is a power MOSFET module from Microsemi with a maximum operating temperature range of -40°C to 150°C. It has a continuous drain current of 51A and a gate to source voltage of 30V. The module is packaged in a bulk package and is mounted via screws. It is not radiation hardened and is compliant with RoHS regulations.
Microsemi APTM50HM65FTG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 51A |
| Fall Time | 93ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
No datasheet is available for this part.