This module power MOSFET features a continuous drain current of 46A and a gate to source voltage of 30V. It operates within a temperature range of -40°C to 150°C and is mounted via screws. The device is compliant with RoHS regulations and is not radiation hardened.
Microsemi APTM50HM75FT3G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 46A |
| Fall Time | 77ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
No datasheet is available for this part.