The APTM50HM75FTG is a power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a continuous drain current of 46A and a gate to source voltage of 30V. The device has a fall time of 77ns and a turn-off delay time of 87ns. It also has a turn-on delay time of 18ns. The APTM50HM75FTG is packaged in a module and is RoHS compliant.
Microsemi APTM50HM75FTG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 46A |
| Fall Time | 77ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
No datasheet is available for this part.