The APTM50HM75SCTG is a power MOSFET module with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 46A and a gate to source voltage of 30V. The module is packaged in a bulk package and is mounted via screws. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi APTM50HM75SCTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM50HM75SCTG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 46A |
| Fall Time | 77ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50HM75SCTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.