The APTM50TAM65FPG is a module power MOSFET from Microsemi, rated for 30V gate to source voltage and 51A continuous drain current. It features a module package with screw mount and operates within a temperature range of -40°C to 150°C. The device is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Microsemi APTM50TAM65FPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM50TAM65FPG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 51A |
| Fall Time | 93ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM50TAM65FPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.