The ARF1500 is a single N-CHANNEL MOSFET with a maximum drain to source voltage of 500V and a continuous drain current of 60A. It operates at frequencies up to 40 MHz and can handle a maximum power dissipation of 1.5kW. The device is packaged in tape and reel format and is compliant with RoHS regulations. The ARF1500 has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Microsemi ARF1500 technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 10ns |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Number of Elements | 1 |
| Operating Frequency | 40 MHz |
| Output Power | 750W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ARF1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.