The ARF1510 is a high-power N-channel power MOSFET from Microsemi, featuring a maximum drain current of 8A and a drain-to-source voltage of 1kV. It operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 1.5kW. The device is designed for surface mount applications and is compliant with RoHS regulations.
Microsemi ARF1510 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 10ns |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Operating Frequency | 40 MHz |
| Output Power | 750W |
| Package Quantity | 2 |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ARF1510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.