RF MOSFET (VDMOS)
Checking distributor stock and pricing after the page loads.
| Package/Case | DIE |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Frequency | 40.7MHz |
| Gain | 15dB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Power | 750W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Voltage | 380V |
| Voltage Rating | 500V |
| RoHS | Compliant |