RF MOSFET Transistors RF MOSFET (VDMOS)
Checking distributor stock and pricing after the page loads.
| Package/Case | DIE |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Frequency | 13.56MHz |
| Gain | 20dB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 750W |
| Packaging | Bulk |
| RoHS Compliant | No |
| Test Voltage | 200V |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |