RF MOSFET (VDMOS)
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Frequency | 40.68MHz |
| Gain | 16dB |
| Max Frequency | 45MHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Output Power | 150W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Voltage | 150V |
| Voltage Rating | 1kV |
| RoHS | Compliant |