Trans RF MOSFET N-CH 1000V 12A
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 12A |
| Max Frequency | 45MHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |