The ARF476FL is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 910W and an operating frequency of 150 MHz. The device is packaged in a tape and reel format and is RoHS compliant. It features a turn-on delay time of 5.1ns and a turn-off delay time of 12ns.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 4ns |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 910W |
| Mount | Screw |
| Operating Frequency | 150 MHz |
| Output Power | 900W |
| Package Quantity | 4 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |