The AX1000-1FGG676I is a high-frequency FPGA from Microsemi, packaged in a 40-unit FBGA. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.575V. The device features 1.2 million logic elements, 418 I/Os, and 165.9 KB of RAM. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 763MHz |
| Height | 1.73mm |
| Length | 27mm |
| Max Frequency | 763MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 418 |
| Number of Logic Blocks (LABs) | 12096 |
| Number of Logic Elements/Cells | 12096 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Propagation Delay | 0.85ns |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| Series | Act 1 |
| Weight | 0.01411oz |
| Width | 27mm |
| RoHS | Compliant |