The AX1000-1FGG676M is a 1.5V 763MHz Field-Programmable Gate Array (FPGA) from Microsemi, packaged in a 1.73mm high FBGA with 27mm length and width. It features 1.2 million logic elements, 418 I/Os, and 165,888 bits of RAM. The device operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The AX1000-1FGG676M is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi AX1000-1FGG676M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi AX1000-1FGG676M technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 27mm |
| Max Frequency | 763MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 418 |
| Number of Logic Elements/Cells | 12096 |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| Series | Axcelerator |
| Speed Grade | 1 |
| Weight | 0.01411oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AX1000-1FGG676M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.