The AX1000-FG896I is a high-speed field-programmable gate array (FPGA) from Microsemi, featuring 12096 logic elements, 516 I/Os, and 165888b of RAM. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.425V and 1.575V. The device is packaged in a 31mm x 31mm FBGA and is suitable for surface mount applications. With a maximum frequency of 649MHz, this FPGA is designed for high-performance applications.
Sign in to ask questions about the Microsemi AX1000-FG896I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi AX1000-FG896I technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 31mm |
| Max Frequency | 649MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 516 |
| Number of Logic Elements/Cells | 12096 |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 27 |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| Series | Axcelerator |
| Weight | 0.01411oz |
| Width | 31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi AX1000-FG896I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.