The Axcelerator FPGA from Microsemi operates at a maximum frequency of 649MHz and has an operating supply voltage of 1.5V. It can be powered between 1.425V and 1.575V. The device is designed to function within a temperature range of -40°C to 85°C. It is available in a FBGA package and is RoHS compliant. The Axcelerator FPGA has a propagation delay of 0.99ns and a turn-on delay time of 0.99ns.
Microsemi AX1000-FGG896I technical specifications.
| Package/Case | FBGA |
| Frequency | 649MHz |
| Height | 1.73mm |
| Length | 31mm |
| Max Frequency | 649MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 516 |
| Number of Logic Blocks (LABs) | 12096 |
| Number of Logic Elements/Cells | 12096 |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 27 |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| Series | Axcelerator |
| Turn-On Delay Time | 0.99ns |
| Weight | 0.01411oz |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AX1000-FGG896I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.