The AX1000-FGG896M is a high-speed field-programmable gate array (FPGA) from Microsemi, operating at a maximum frequency of 649MHz. It is supplied with a voltage of 1.5V and features a compact package size of 1.73mm x 31mm in a flip-chip ball grid array (FBGA) format. The device is designed for surface mount applications and has a propagation delay of 0.99ns. The AX1000-FGG896M is RoHS compliant and available in a tray packaging with 27 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 649MHz |
| Height | 1.73mm |
| Length | 31mm |
| Max Frequency | 649MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 516 |
| Number of Logic Blocks (LABs) | 12096 |
| Number of Logic Elements/Cells | 12096 |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 27 |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| Series | Axcelerator |
| Turn-On Delay Time | 0.99ns |
| Weight | 0.01411oz |
| Width | 31mm |
| RoHS | Compliant |