Microsemi AX125-1FG256 technical specifications.
| Package/Case | FBGA |
| Frequency | 763MHz |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 763MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 138 |
| Number of Logic Blocks (LABs) | 2016 |
| Number of Logic Elements/Cells | 1344 |
| Number of Registers | 1344 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | Axcelerator |
| Speed Grade | 1 |
| Turn-On Delay Time | 0.85ns |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi AX125-1FG256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.