The AX2000-FGG1152 is a high-speed field-programmable gate array (FPGA) from Microsemi, packaged in a 35mm x 35mm FBGA. It operates over a temperature range of 0°C to 70°C and is powered by a 1.425V to 1.575V supply voltage. The device features 21504 logic elements, 684 I/Os, and 294912 bytes of RAM. It is RoHS compliant and available in a tray packaging with 24 units per package.
Sign in to ask questions about the Microsemi AX2000-FGG1152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi AX2000-FGG1152 technical specifications.
| Package/Case | FBGA |
| Frequency | 649MHz |
| Height | 1.73mm |
| Length | 35mm |
| Max Frequency | 649MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 2000000 |
| Number of I/Os | 684 |
| Number of Logic Blocks (LABs) | 21504 |
| Number of Logic Elements/Cells | 21504 |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | Yes |
| Series | Axcelerator |
| Turn-On Delay Time | 0.99ns |
| Weight | 0.01411oz |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AX2000-FGG1152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.