IC FPGA 418 I/O 624CLGA
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Gates | 2000000 |
| Number of I/Os | 418 |
| Number of Logic Elements/Cells | 21504 |
| Package Quantity | 1 |
| RAM Size | 294912b |
| Series | Axcelerator |
| RoHS | Not Compliant |