The AX250-1FG484M is a 250,000-gate field-programmable gate array from Microsemi, packaged in a 1.73mm high FBGA with a 23mm length and 23mm width. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 1.575V. The device has 248 I/Os and 2816 registers, with a propagation delay of 0.85ns. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 763MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 250000 |
| Number of I/Os | 248 |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | Act 2 |
| Speed Grade | 1 |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not CompliantNo |