FPGA Axcelerator Family 154K Gates 2816 Cells 649MHz 0.15um Technology 1.5V 256-Pin FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 649MHz |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 649MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 138 |
| Number of Logic Blocks (LABs) | 2816 |
| Number of Logic Elements/Cells | 2816 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Propagation Delay | 0.99ns |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | Act 2 |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Not Compliant |