The AX250-FG484I is a high-density IC from Microsemi, featuring 250,000 gates and 248 I/Os. It operates at a maximum frequency of 649MHz and a supply voltage of 1.5V, with a temperature range of -40°C to 85°C. The device is packaged in a 40-count FBGA package, measuring 1.73mm in height and 23mm in length and width.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 649MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 250000 |
| Number of I/Os | 248 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | Act 2 |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not Compliant |