The AX500-1FG676M is a high-performance FPGA from Microsemi, operating at 1.5V and featuring a maximum frequency of 763MHz. It has 336 I/Os and is packaged in a FBGA format. The device is rated for operation between -55°C and 125°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 27mm |
| Max Frequency | 763MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 500000 |
| Number of I/Os | 336 |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Series | Axcelerator |
| Speed Grade | 1 |
| Weight | 0.01411oz |
| Width | 27mm |
| RoHS | Not CompliantNo |