The AX500-2FG676 is a 870MHz FPGA from Microsemi, packaged in a 27mm x 27mm FBGA. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 1.425V and 1.575V. The device features 500,000 logic gates, 336 I/Os, and 5,376 logic elements. It has a propagation delay of 0.74ns and a RAM size of 73,728 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 870MHz |
| Height | 1.73mm |
| Length | 27mm |
| Max Frequency | 870MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 500000 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 5376 |
| Number of Logic Elements/Cells | 5376 |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Series | Axcelerator |
| Speed Grade | 2 |
| Turn-On Delay Time | 0.74ns |
| Weight | 0.01411oz |
| Width | 27mm |
| RoHS | Not CompliantNo |