The AX500-FG484I is a high-density FPGA from Microsemi, packaged in a FBGA with dimensions of 1.73mm height, 23mm length, and 23mm width. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 1.425V to 1.575V. This device features 500,000 gates and 317 I/Os, making it suitable for complex digital logic applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 649MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 500000 |
| Number of I/Os | 317 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | Axcelerator |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not Compliant |