The BR230-20A2-28V-006L relay from Microsemi features a 4PDT throw configuration and can operate at temperatures between -70°C and 125°C. It has a maximum voltage rating of 28V DC and a maximum current rating of 10A. The relay's coil is rated for 1.4A at 28V DC and has a resistance of 20R.
Microsemi BR230-20A2-28V-006L technical specifications.
| Coil Current | 1.4A |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR230-20A2-28V-006L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.