This 4PDT relay has a 6V DC coil voltage rating and can handle a maximum coil current of 300mA with a resistance of 20 ohms. The relay's maximum current rating is 10A and it can operate within a temperature range of -70°C to 125°C. The relay is packaged in a plain case and is available in bulk.
Checking distributor stock and pricing after the page loads.
| Coil Current | 300mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |