The BR230-20C3-6V-007M relay from Microsemi features a 4PDT throw configuration with a maximum current rating of 10A. It operates within a temperature range of -70°C to 125°C and is rated for a maximum voltage of 28V DC and 208V AC. The relay is designed for flanged mount applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 300mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |