Microsemi BR230-290B2-28V-038L technical specifications.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR230-290B2-28V-038L to view detailed technical specifications.
No datasheet is available for this part.