The BR230-290B3-28V-040M relay from Microsemi features a 4PDT throw configuration and a 28V DC coil voltage rating. It can handle a maximum current rating of 10A and has a coil resistance of 290R. The relay is designed to operate within a temperature range of -70°C to 125°C and is available in bulk packaging with a J-Hook termination.
Microsemi BR230-290B3-28V-040M technical specifications.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR230-290B3-28V-040M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.