This coil has a maximum operating temperature range of -70°C to 125°C and a maximum voltage rating of 208V AC and 28V DC. It can handle a maximum current rating of 10A and has a coil resistance of 290R. The coil voltage is 28V DC and the coil current is 96.55mA. It is packaged in a plain case and is available in bulk.
Checking distributor stock and pricing after the page loads.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |