
The BR230-290C1-28V-017M relay from Microsemi is a general purpose relay with a non-latching coil type and a maximum operating temperature of 125°C. It has a coil voltage of 28V and a coil power of 500mW. The relay has a maximum current rating of 10A and a maximum voltage rating of 28V DC. It is socketable with a plain case and has a throw configuration of 4PDT. The relay is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi BR230-290C1-28V-017M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 96.6mA |
| Coil Power | 500mW |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plain Case |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | BR230 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR230-290C1-28V-017M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
