This coil has a maximum operating temperature range of -70°C to 125°C and a maximum voltage rating of 28V DC. It can handle a maximum current of 10A and has a coil resistance of 290 ohms. The coil current is 96.55mA and it is designed for flanged mounting. The coil is packaged in bulk.
Microsemi BR230-290C2-28V-037L technical specifications.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR230-290C2-28V-037L to view detailed technical specifications.
No datasheet is available for this part.