This 4PDT relay features a 10A current rating and a 12V DC coil voltage. It can withstand a maximum voltage rating of 208V AC and 28V DC. The relay is designed to operate within a temperature range of -70°C to 125°C. It is available in bulk packaging with a flange mount.
Microsemi BR230-78A2-12V-014M technical specifications.
| Coil Current | 153.85mA |
| Coil Resistance | 78R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR230-78A2-12V-014M to view detailed technical specifications.
No datasheet is available for this part.